



N580-A257 | |
---|---|
DigiKey Part Number | N580-A257-ND |
Manufacturer | |
Manufacturer Product Number | N580-A257 |
Description | HGUIDE N580 INERTIAL GNSS NAVIGA |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor RS-422 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Output Type | RS-422 | |
Operating Temperature | -40°C ~ 71°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Mounting Type | Chassis Mount | |
Base Product Number |