N580
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N580
Honeywell's HGuide n580 Inertial/GNSS Navigator
Honeywell HGuide n580 Naviagator | Digi-Key Daily

N580-A117

DigiKey Part Number
N580-A117-ND
Manufacturer
Manufacturer Product Number
N580-A117
Description
HGUIDE N580 INERTIAL GNSS NAVIGA
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor RS-422 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Aerospace
Series
Packaging
Box
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, Magnetometer, 9 Axis
Output Type
RS-422
Operating Temperature
-40°C ~ 71°C
Package / Case
Module
Supplier Device Package
-
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable