


HTPLREG05TC | |
|---|---|
DigiKey Part Number | 342-1079-ND |
Manufacturer | |
Manufacturer Product Number | HTPLREG05TC |
Description | IC REG LIN 5V 500MA 4PIN PWR |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA Hermetic 4-Pin Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 3V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
PSRR | 66dB (120Hz) | |
Control Features | Enable | |
Protection Features | Short Circuit | |
Operating Temperature | -55°C ~ 225°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP | |
Supplier Device Package | Hermetic 4-Pin Power | |
Base Product Number |



