
HMC5883L-DEMO | |
---|---|
DigiKey Part Number | 342-1084-ND |
Manufacturer | |
Manufacturer Product Number | HMC5883L-DEMO |
Description | IC COMPASS 3 AXIS I2C DEMO KIT |
Customer Reference | |
Detailed Description | HMC5883L HMC Magnetic, Digital Compass Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Magnetic, Digital Compass | |
Sensing Range | ±8 Gauss | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | HMC5883L | |
Note | - |