
C1210X475K101TX | |
---|---|
DigiKey Part Number | 4587-C1210X475K101TXTR-ND - Tape & Reel (TR) 4587-C1210X475K101TXCT-ND - Cut Tape (CT) 4587-C1210X475K101TXDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1210X475K101TX |
Description | CAP CER 4.7UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $5.02500 | $50.25 |
50 | $3.90520 | $195.26 |
100 | $3.56030 | $356.03 |
500 | $2.97666 | $1,488.33 |
1,000 | $2.79626 | $2,796.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.64772 | $5,295.44 |
4,000 | $2.52550 | $10,102.00 |
6,000 | $2.46426 | $14,785.56 |
10,000 | $2.39638 | $23,963.80 |
14,000 | $2.35669 | $32,993.66 |
20,000 | $2.31851 | $46,370.20 |
24,000 | $2.30041 | $55,209.84 |