
C1206X333K631T | |
|---|---|
DigiKey Part Number | 4587-C1206X333K631TTR-ND - Tape & Reel (TR) 4587-C1206X333K631TCT-ND - Cut Tape (CT) 4587-C1206X333K631TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1206X333K631T |
Description | CAP CER 0.033UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.33800 | $13.38 |
| 50 | $0.97240 | $48.62 |
| 100 | $0.85910 | $85.91 |
| 500 | $0.66998 | $334.99 |
| 1,000 | $0.61148 | $611.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53939 | $1,618.17 |
| 6,000 | $0.50416 | $3,024.96 |
| 9,000 | $0.48651 | $4,378.59 |
| 15,000 | $0.46697 | $7,004.55 |
| 21,000 | $0.45554 | $9,566.34 |
| 30,000 | $0.44455 | $13,336.50 |
| 36,000 | $0.43934 | $15,816.24 |
| 72,000 | $0.42180 | $30,369.60 |
| 75,000 | $0.42087 | $31,565.25 |

