
C1206X333K631T | |
---|---|
DigiKey Part Number | 4587-C1206X333K631TTR-ND - Tape & Reel (TR) 4587-C1206X333K631TCT-ND - Cut Tape (CT) 4587-C1206X333K631TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1206X333K631T |
Description | CAP CER 0.033UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.34700 | $13.47 |
50 | $0.97880 | $48.94 |
100 | $0.86460 | $86.46 |
500 | $0.67428 | $337.14 |
1,000 | $0.61541 | $615.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.54286 | $1,628.58 |
6,000 | $0.50740 | $3,044.40 |
9,000 | $0.48964 | $4,406.76 |
15,000 | $0.46997 | $7,049.55 |
21,000 | $0.45847 | $9,627.87 |
30,000 | $0.44741 | $13,422.30 |
36,000 | $0.44216 | $15,917.76 |
72,000 | $0.42451 | $30,564.72 |
75,000 | $0.42358 | $31,768.50 |