
C1206X105K101T | |
|---|---|
DigiKey Part Number | 4587-C1206X105K101TTR-ND - Tape & Reel (TR) 4587-C1206X105K101TCT-ND - Cut Tape (CT) 4587-C1206X105K101TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1206X105K101T |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.39500 | $13.95 |
| 50 | $1.01500 | $50.75 |
| 100 | $0.89740 | $89.74 |
| 500 | $0.70130 | $350.65 |
| 1,000 | $0.64077 | $640.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.59100 | $1,182.00 |
| 4,000 | $0.55007 | $2,200.28 |
| 6,000 | $0.52958 | $3,177.48 |
| 10,000 | $0.50687 | $5,068.70 |
| 14,000 | $0.49360 | $6,910.40 |
| 20,000 | $0.48083 | $9,616.60 |
| 24,000 | $0.47479 | $11,394.96 |
| 48,000 | $0.45442 | $21,812.16 |
| 50,000 | $0.45334 | $22,667.00 |

