
C0805S226M016T | |
---|---|
DigiKey Part Number | 4587-C0805S226M016TTR-ND - Tape & Reel (TR) 4587-C0805S226M016TCT-ND - Cut Tape (CT) 4587-C0805S226M016TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0805S226M016T |
Description | CAP CER 22UF 16V X6S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.16900 | $31.69 |
50 | $2.40260 | $120.13 |
100 | $2.16770 | $216.77 |
500 | $1.76996 | $884.98 |
1,000 | $1.64721 | $1,647.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.49558 | $4,486.74 |
6,000 | $1.42141 | $8,528.46 |
9,000 | $1.38424 | $12,458.16 |
15,000 | $1.34306 | $20,145.90 |
21,000 | $1.31898 | $27,698.58 |
30,000 | $1.29581 | $38,874.30 |
36,000 | $1.28483 | $46,253.88 |