SCC2220X222K502TG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805S226M016T

DigiKey Part Number
4587-C0805S226M016TTR-ND - Tape & Reel (TR)
4587-C0805S226M016TCT-ND - Cut Tape (CT)
4587-C0805S226M016TDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C0805S226M016T
Description
CAP CER 22UF 16V X6S 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,440
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.06000$5.06
10$3.15300$31.53
50$2.39020$119.51
100$2.15660$215.66
500$1.76090$880.45
1,000$1.63878$1,638.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.48793$4,463.79
6,000$1.41414$8,484.84
9,000$1.37716$12,394.44
15,000$1.33619$20,042.85
21,000$1.31223$27,556.83
30,000$1.28918$38,675.40
36,000$1.27825$46,017.00
Manufacturers Standard Package