
C0603B106M025T | |
---|---|
DigiKey Part Number | 4587-C0603B106M025TTR-ND - Tape & Reel (TR) 4587-C0603B106M025TCT-ND - Cut Tape (CT) 4587-C0603B106M025TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0603B106M025T |
Description | CAP CER 10UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.48600 | $14.86 |
50 | $1.08380 | $54.19 |
100 | $0.96070 | $96.07 |
500 | $0.75294 | $376.47 |
1,000 | $0.68882 | $688.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.59284 | $2,371.36 |
8,000 | $0.55720 | $4,457.60 |
12,000 | $0.53935 | $6,472.20 |
20,000 | $0.51957 | $10,391.40 |
28,000 | $0.50800 | $14,224.00 |
40,000 | $0.49688 | $19,875.20 |
48,000 | $0.49161 | $23,597.28 |
96,000 | $0.47386 | $45,490.56 |
100,000 | $0.47292 | $47,292.00 |