
C0402B105K025T | |
---|---|
DigiKey Part Number | 4587-C0402B105K025TTR-ND - Tape & Reel (TR) 4587-C0402B105K025TCT-ND - Cut Tape (CT) 4587-C0402B105K025TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0402B105K025T |
Description | CAP CER 1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34500 | $3.45 |
50 | $0.23160 | $11.58 |
100 | $0.19950 | $19.95 |
500 | $0.14386 | $71.93 |
1,000 | $0.12702 | $127.02 |
2,500 | $0.10917 | $272.93 |
5,000 | $0.09848 | $492.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08970 | $897.00 |
20,000 | $0.08247 | $1,649.40 |
30,000 | $0.07886 | $2,365.80 |
50,000 | $0.07485 | $3,742.50 |
70,000 | $0.07251 | $5,075.70 |
100,000 | $0.07027 | $7,027.00 |
120,000 | $0.06920 | $8,304.00 |
240,000 | $0.06561 | $15,746.40 |
250,000 | $0.06542 | $16,355.00 |