
C0201B105M010T | |
---|---|
DigiKey Part Number | 4587-C0201B105M010TTR-ND - Tape & Reel (TR) 4587-C0201B105M010TCT-ND - Cut Tape (CT) 4587-C0201B105M010TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0201B105M010T |
Description | CAP CER 1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.90300 | $9.03 |
50 | $0.64040 | $32.02 |
100 | $0.56080 | $56.08 |
500 | $0.42714 | $213.57 |
1,000 | $0.38608 | $386.08 |
2,500 | $0.34276 | $856.90 |
5,000 | $0.31673 | $1,583.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.28458 | $4,268.70 |
30,000 | $0.26886 | $8,065.80 |
45,000 | $0.26098 | $11,744.10 |
75,000 | $0.25225 | $18,918.75 |
105,000 | $0.24715 | $25,950.75 |
150,000 | $0.24224 | $36,336.00 |
180,000 | $0.23991 | $43,183.80 |