UU756030 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Schneider Electric
In Stock: 4
Unit Price: $2,338.95000
Datasheet

Similar


Schneider Electric
In Stock: 10
Unit Price: $2,771.33000
Datasheet
UU756030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UU756030

DigiKey Part Number
1441-1590-ND
Manufacturer
Manufacturer Product Number
UU756030
Description
BOX FIBERGLASS 30.51"L X 24.09"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Hinged Door, Lid 30.512" L x 24.094" W (775.00mm x 612.00mm) X 12.953" (329.00mm)
Datasheet
 Datasheet
EDA/CAD Models
UU756030 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
30.512" L x 24.094" W (775.00mm x 612.00mm)
Height
12.953" (329.00mm)
Area (L x W)
735in² (4742cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
0.157" (4.00mm)
Features
PCB Supports, Sealing Gasket, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
45 lbs (20.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11,665.33000$11,665.33
Manufacturers Standard Package