Q3020PI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q3020PI

DigiKey Part Number
1441-1625-ND
Manufacturer
Manufacturer Product Number
Q3020PI
Description
PANEL FITS 300X200MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Panel, Inner 10.240" L x 6.300" W (260.10mm x 160.02mm)
Datasheet
 Datasheet
EDA/CAD Models
Q3020PI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffman Enclosures, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
Enclosures
Size / Dimension
10.240" L x 6.300" W (260.10mm x 160.02mm)
Color
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$221.37000$221.37
5$189.23000$946.15
10$176.86500$1,768.65
25$161.75360$4,043.84
50$151.18580$7,559.29
100$145.12940$14,512.94
Manufacturers Standard Package