



Q181810PCE | |
|---|---|
DigiKey Part Number | 1441-1551-ND |
Manufacturer | |
Manufacturer Product Number | Q181810PCE |
Description | BOX PLASTIC GRAY 6.89"L X 6.89"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 6.890" L x 6.890" W (175.00mm x 175.00mm) X 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | Q181810PCE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.890" L x 6.890" W (175.00mm x 175.00mm) | |
Height | 3.937" (100.00mm) | |
Area (L x W) | 47.4in² (306cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.7 lbs (771.1 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $880.22000 | $880.22 |
| 5 | $758.90400 | $3,794.52 |




