ASE12X12X6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 5
Unit Price: $365.55000
Datasheet
ASx junction boxes
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASE12X12X6

DigiKey Part Number
1441-1350-ND
Manufacturer
Manufacturer Product Number
ASE12X12X6
Description
JUNCTION BOX STEEL 12"L X 12"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Gray Cover Included 12.008" L x 12.008" W (305.00mm x 305.00mm) X 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ASE12X12X6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Size / Dimension
12.008" L x 12.008" W (305.00mm x 305.00mm)
Height
5.984" (152.00mm)
Area (L x W)
144in² (929cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
Knockouts, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
11 lbs (5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$665.91000$665.91
5$569.26800$2,846.34
10$532.07300$5,320.73
25$500.05000$12,501.25
Manufacturers Standard Package