Panel_MedType1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A36N30MP

DigiKey Part Number
1441-1177-ND
Manufacturer
Manufacturer Product Number
A36N30MP
Description
PANEL N1 32.00X28.50
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel 32.000" L x 28.500" W (812.80mm x 723.90mm) White
Datasheet
 Datasheet
EDA/CAD Models
A36N30MP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffman Enclosures, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel
Features
Mounting Hardware
For Use With/Related Products
Enclosures
Size / Dimension
32.000" L x 28.500" W (812.80mm x 723.90mm)
Color
White
Material
Metal, Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,855.36000$1,855.36
5$1,586.00400$7,930.02
10$1,580.61800$15,806.18
Manufacturers Standard Package