
A30H24BLP | |
|---|---|
DigiKey Part Number | 1441-1169-ND |
Manufacturer | |
Manufacturer Product Number | A30H24BLP |
Description | JUNCTION BOX STEEL 30"L X 24"W |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 30.000" L x 24.016" W (762.00mm x 610.00mm) X 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A30H24BLP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Junction Box | |
Size / Dimension | 30.000" L x 24.016" W (762.00mm x 610.00mm) | |
Height | 7.992" (203.00mm) | |
Area (L x W) | 720in² (4645cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 61 lbs (27.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,018.88000 | $10,018.88 |


