
A30N24MP | |
---|---|
DigiKey Part Number | 1441-1170-ND |
Manufacturer | |
Manufacturer Product Number | A30N24MP |
Description | PANEL N1 26.00X22.50 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 26.000" L x 22.500" W (660.40mm x 571.50mm) White |
Datasheet | Datasheet |
EDA/CAD Models | A30N24MP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel | |
Features | Mounting Hardware | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 26.000" L x 22.500" W (660.40mm x 571.50mm) | |
Color | White | |
Material | Metal, Steel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,311.46000 | $1,311.46 |
5 | $1,121.06400 | $5,605.32 |
10 | $1,070.50900 | $10,705.09 |