
A12064CHFL | |
---|---|
DigiKey Part Number | 1441-1036-ND |
Manufacturer | |
Manufacturer Product Number | A12064CHFL |
Description | JUNCTION BOX STEEL 12"L X 6"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 12.008" L x 5.984" W (305.00mm x 152.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A12064CHFL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 12.008" L x 5.984" W (305.00mm x 152.00mm) | |
Height | 4.016" (102.00mm) | |
Area (L x W) | 72.0in² (465cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Latches, Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 7.7 lbs (3.5 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,521.42000 | $1,521.42 |
5 | $1,300.50800 | $6,502.54 |
10 | $1,293.23300 | $12,932.33 |