
A12P6 | |
---|---|
DigiKey Part Number | 1441-1594-ND |
Manufacturer | |
Manufacturer Product Number | A12P6 |
Description | PANEL 10.75X4.88 FITS 12.00X6. |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 10.750" L x 4.880" W (273.05mm x 123.95mm) White |
Datasheet | Datasheet |
EDA/CAD Models | A12P6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Junction Boxes | |
Size / Dimension | 10.750" L x 4.880" W (273.05mm x 123.95mm) | |
Color | White | |
Material | Metal, Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $154.61000 | $154.61 |
8 | $126.23375 | $1,009.87 |
12 | $121.33833 | $1,456.06 |
28 | $111.72250 | $3,128.23 |
52 | $105.17981 | $5,469.35 |
100 | $99.14780 | $9,914.78 |