1.01.0332.20000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.01.0332.20000

DigiKey Part Number
1976-1043-ND
Manufacturer
Manufacturer Product Number
1.01.0332.20000
Description
IXXAT CAN@NET NT200 2X CAN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Gateway Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HMS Networks
Series
-
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
-
Frequency
-
Applications
-
Interface
Ethernet
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$6,527.75000$6,527.75
Manufacturers Standard Package