
1.01.0331.20000 | |
---|---|
DigiKey Part Number | 1976-1065-ND |
Manufacturer | |
Manufacturer Product Number | 1.01.0331.20000 |
Description | IXXAT CANBRIDGE NT200 2X CAN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bridge/Router USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Bridge/Router | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,082.61000 | $5,082.61 |