USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX62RD-AB-5P8(30)

DigiKey Part Number
H125777TR-ND - Tape & Reel (TR)
H125777CT-ND - Cut Tape (CT)
H125777DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZX62RD-AB-5P8(30)
Description
CONN RCPT USB2.0 MICRO AB SMD RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZX62RD-AB-5P8(30) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pick and Place, Solder Retention
Manufacturer
Hirose Electric Co Ltd
Operating Temperature
-30°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
1.8A
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB - micro AB
Mating Cycles
10000
Number of Contacts
5
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal, Reverse Mount
Insulation Color
Gray
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.88000$8.88
10$7.52300$75.23
25$7.05400$176.35
50$6.71700$335.85
100$6.39550$639.55
250$5.99480$1,498.70
500$5.70836$2,854.18
1,000$5.43581$5,435.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.86563$11,731.26
4,000$5.58581$22,343.24
6,000$5.42837$32,570.22
10,000$5.23641$52,364.10
14,000$5.11369$71,591.66
Manufacturers Standard Package