
ZX62M-B-5P(30) | |
|---|---|
DigiKey Part Number | H125273TR-ND - Tape & Reel (TR) H125273CT-ND - Cut Tape (CT) H125273DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX62M-B-5P(30) |
Description | CONN RCPT USB2.0 MICRO B SMD |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZX62M-B-5P(30) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.29833 | $6,447.49 |
| 3,000 | $4.09323 | $12,279.69 |
| 4,500 | $3.97783 | $17,900.24 |
| 7,500 | $3.83707 | $28,778.03 |
| 10,500 | $3.74715 | $39,345.07 |
| 15,000 | $3.65411 | $54,811.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.61000 | $6.61 |
| 10 | $5.61300 | $56.13 |
| 25 | $5.26080 | $131.52 |
| 50 | $5.00940 | $250.47 |
| 100 | $4.77030 | $477.03 |
| 250 | $4.47084 | $1,117.71 |
| 500 | $4.25726 | $2,128.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.61000 | $6.61 |
| 10 | $5.38500 | $53.85 |
| 25 | $4.96360 | $124.09 |
| 50 | $4.66500 | $233.25 |
| 100 | $4.38680 | $438.68 |
| 250 | $4.04432 | $1,011.08 |
| 500 | $3.80316 | $1,901.58 |






