ZX62D-AB-5P8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 9,182
Unit Price: $7.49000
Datasheet

Similar


Adam Tech
In Stock: 0
Unit Price: $4.16137
Datasheet

Similar


GCT
In Stock: 4,827
Unit Price: $5.10000
Datasheet
ZX62D-AB-5P8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX62D-AB-5P8

DigiKey Part Number
H11494TR-ND - Tape & Reel (TR)
H11494CT-ND - Cut Tape (CT)
H11494DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZX62D-AB-5P8
Description
CONN RCPT USB2.0 MICRO AB SMD RA
Customer Reference
Detailed Description
USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZX62D-AB-5P8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
USB - micro AB
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Bottom Mount, Horizontal
Termination
Solder
Features
Pick and Place, Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A per Contact
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes