
USB3090-30-A | |
---|---|
DigiKey Part Number | 2073-USB3090-30-ATR-ND - Tape & Reel (TR) 2073-USB3090-30-ACT-ND - Cut Tape (CT) 2073-USB3090-30-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3090-30-A |
Description | MICRO A/B SKT,BOTTOM-SMT, R/A, 3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB3090-30-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Bottom Mount, Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless (SUS) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
10 | $4.35500 | $43.55 |
25 | $4.07960 | $101.99 |
50 | $3.88560 | $194.28 |
100 | $3.70030 | $370.03 |
250 | $3.46796 | $866.99 |
500 | $3.30218 | $1,651.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.05577 | $4,583.65 |
3,000 | $2.90987 | $8,729.61 |
4,500 | $2.82782 | $12,725.19 |
7,500 | $2.72778 | $20,458.35 |
10,500 | $2.66380 | $27,969.90 |
15,000 | $2.59766 | $38,964.90 |