


ZH05-24DS-2H(A) | |
|---|---|
DigiKey Part Number | 26-ZH05-24DS-2H(A)TR-ND - Tape & Reel (TR) 26-ZH05-24DS-2H(A)CT-ND - Cut Tape (CT) 26-ZH05-24DS-2H(A)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZH05-24DS-2H(A) |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle; Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | ZH05-24DS-2H(A) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Termination | ||
Fastening Type | Detent Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Gray | |
Insulation Height | 0.386" (9.80mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 60VAC/DC | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.56000 | $20.56 |
| 10 | $16.77400 | $167.74 |
| 25 | $15.46200 | $386.55 |
| 50 | $14.53840 | $726.92 |
| 100 | $13.67120 | $1,367.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $16.48344 | $4,120.86 |
| 500 | $15.69680 | $7,848.40 |
| 750 | $15.25411 | $11,440.58 |
| 1,250 | $14.71434 | $18,392.92 |
| 1,750 | $14.36945 | $25,146.54 |
| 2,500 | $14.01265 | $35,031.62 |


