
ZE05H-4P-2H | |
---|---|
DigiKey Part Number | 26-ZE05H-4P-2HTR-ND - Tape & Reel (TR) 26-ZE05H-4P-2HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZE05H-4P-2H |
Description | CONN RECPT 4 POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZE05H-4P-2H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 1.457" (37.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A, 5A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.88000 | $13.88 |
10 | $11.77500 | $117.75 |
25 | $11.03880 | $275.97 |
50 | $10.51000 | $525.50 |
100 | $10.00760 | $1,000.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $9.93530 | $2,980.59 |
600 | $9.46098 | $5,676.59 |
900 | $9.19413 | $8,274.72 |
1,500 | $8.86881 | $13,303.22 |
2,100 | $8.66077 | $18,187.62 |
3,000 | $8.44570 | $25,337.10 |
7,500 | $7.91749 | $59,381.18 |