
X.FL-PR-SMT1-2(80) | |
|---|---|
DigiKey Part Number | 26-X.FL-PR-SMT1-2(80)TR-ND - Tape & Reel (TR) 26-X.FL-PR-SMT1-2(80)CT-ND - Cut Tape (CT) 26-X.FL-PR-SMT1-2(80)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X.FL-PR-SMT1-2(80) |
Description | CONN UMC PLUG STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | X.FL Connector Plug, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | X.FL-PR-SMT1-2(80) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Mating Cycles | 20 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $5.89887 | $58,988.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $8.95800 | $89.58 |
| 25 | $8.39360 | $209.84 |
| 50 | $7.99040 | $399.52 |
| 100 | $7.60940 | $760.94 |
| 250 | $7.13216 | $1,783.04 |
| 500 | $6.79146 | $3,395.73 |
| 1,000 | $6.46724 | $6,467.24 |
| 2,500 | $6.24125 | $15,603.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $9.68400 | $96.84 |
| 25 | $9.27120 | $231.78 |
| 50 | $9.06400 | $453.20 |
| 100 | $8.65210 | $865.21 |
| 250 | $7.82824 | $1,957.06 |
| 500 | $7.21016 | $3,605.08 |
| 1,000 | $6.18006 | $6,180.06 |
| 2,500 | $5.76806 | $14,420.15 |



