
TM3RA-88(50) | |
---|---|
DigiKey Part Number | H11279-ND |
Manufacturer | |
Manufacturer Product Number | TM3RA-88(50) |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | TM3RA-88(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.52000 | $43.52 |
10 | $36.98200 | $369.82 |
25 | $34.66680 | $866.67 |
70 | $32.23514 | $2,256.46 |
140 | $30.69621 | $4,297.47 |
280 | $29.23114 | $8,184.72 |
560 | $27.83661 | $15,588.50 |
1,050 | $26.62991 | $27,961.41 |
2,520 | $25.03664 | $63,092.33 |