cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM11PA-88P(55)

DigiKey Part Number
TM11PA-88P(55)-ND
Manufacturer
Manufacturer Product Number
TM11PA-88P(55)
Description
CONN MOD JACK 8P8C R/A
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right)
EDA/CAD Models
TM11PA-88P(55) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Free Hanging (In-Line)
Orientation
90° Angle (Right)
Termination
Screw
Shielding
-
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
Polycarbonate (PC)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.