



TF31-22S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF31-22S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF31-22S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF31-22S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF31-22S-0.5SH(800) |
Description | CONN FFC BOTTOM 22POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 22 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.09316 | $27,279.48 |
| 6,000 | $8.65953 | $51,957.18 |
| 9,000 | $8.41565 | $75,740.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.99000 | $15.99 |
| 10 | $13.04500 | $130.45 |
| 25 | $12.02560 | $300.64 |
| 50 | $11.30760 | $565.38 |
| 100 | $10.63220 | $1,063.22 |
| 250 | $9.80260 | $2,450.65 |
| 500 | $9.21812 | $4,609.06 |
| 1,000 | $8.66898 | $8,668.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.54000 | $17.54 |
| 10 | $15.29700 | $152.97 |
| 25 | $14.64600 | $366.15 |
| 50 | $14.32140 | $716.07 |
| 100 | $13.67040 | $1,367.04 |
| 250 | $12.36828 | $3,092.07 |
| 500 | $11.39188 | $5,695.94 |
| 1,000 | $9.76450 | $9,764.50 |

