


TF07V-60S-0.5SH(800) | |
---|---|
DigiKey Part Number | 26-TF07V-60S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF07V-60S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF07V-60S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF07V-60S-0.5SH(800) |
Description | RECEPTACLE, 0.5MM PITCH, 60POS., |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF07V-60S-0.5SH(800) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Black | |
Actuator Color | Beige | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $7.73087 | $11,596.31 |
3,000 | $7.36209 | $22,086.27 |
4,500 | $7.15461 | $32,195.74 |
7,500 | $6.90156 | $51,761.70 |
10,500 | $6.73984 | $70,768.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.89000 | $12.89 |
10 | $10.97000 | $109.70 |
25 | $10.28360 | $257.09 |
50 | $9.79080 | $489.54 |
100 | $9.32190 | $932.19 |
250 | $8.73816 | $2,184.54 |
500 | $8.32086 | $4,160.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.89000 | $12.89 |
10 | $10.51800 | $105.18 |
25 | $9.69880 | $242.47 |
50 | $9.11920 | $455.96 |
100 | $8.57470 | $857.47 |
250 | $7.90488 | $1,976.22 |
500 | $7.43374 | $3,716.87 |