


TF07V-50S-0.5SH(800) | |
---|---|
DigiKey Part Number | 26-TF07V-50S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF07V-50S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF07V-50S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF07V-50S-0.5SH(800) |
Description | RECEPTACLE, 0.5MM PITCH, 50POS., |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF07V-50S-0.5SH(800) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Black | |
Actuator Color | Beige | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $7.13038 | $10,695.57 |
3,000 | $6.79022 | $20,370.66 |
4,500 | $6.59885 | $29,694.82 |
7,500 | $6.36545 | $47,740.88 |
10,500 | $6.21629 | $65,271.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.99000 | $11.99 |
10 | $10.15700 | $101.57 |
25 | $9.52160 | $238.04 |
50 | $9.06660 | $453.33 |
100 | $8.63220 | $863.22 |
250 | $8.09144 | $2,022.86 |
500 | $7.70520 | $3,852.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.99000 | $11.99 |
10 | $9.73800 | $97.38 |
25 | $8.97960 | $224.49 |
50 | $8.44420 | $422.21 |
100 | $7.94000 | $794.00 |
250 | $7.31996 | $1,829.99 |
500 | $6.88360 | $3,441.80 |