
ST60-18P(50) | |
---|---|
DigiKey Part Number | H11363TR-ND - Tape & Reel (TR) H11363CT-ND - Cut Tape (CT) H11363DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST60-18P(50) |
Description | CONN RCPT 18P 0.02 GOLD EDGE MNT |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.020" (0.50mm) Board Edge, Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Non-Gendered | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.118" (3.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -30°C ~ 80°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Shielded | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 100VAC | |
Applications | General Purpose, Telecommunications | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |