
ST60-18P(30) | |
---|---|
DigiKey Part Number | H125265TR-ND - Tape & Reel (TR) H125265CT-ND - Cut Tape (CT) H125265DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST60-18P(30) |
Description | CONN RCPT 18P 0.02 GOLD EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.020" (0.50mm) Board Edge, Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST60-18P(30) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.118" (3.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -30°C ~ 80°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Shielded | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 100VAC | |
Applications | General Purpose, Telecommunications | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.45000 | $17.45 |
10 | $14.83400 | $148.34 |
25 | $13.90240 | $347.56 |
50 | $13.23700 | $661.85 |
100 | $12.60480 | $1,260.48 |
250 | $11.81556 | $2,953.89 |
500 | $11.25134 | $5,625.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $11.17148 | $16,757.22 |
3,000 | $10.63863 | $31,915.89 |
4,500 | $10.33892 | $46,525.14 |
7,500 | $9.97336 | $74,800.20 |