
S-1616A(09) | |
|---|---|
DigiKey Part Number | S-1616A(09)-ND |
Manufacturer | |
Manufacturer Product Number | S-1616A(09) |
Description | CONN RCPT 16POS SOLDER SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector Solder Eyelet Silver |
Datasheet | Datasheet |
EDA/CAD Models | S-1616A(09) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder Eyelet | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Flange | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.00000 | $39.00 |
| 20 | $31.52050 | $630.41 |
| 40 | $30.01500 | $1,200.60 |
| 60 | $29.16800 | $1,750.08 |
| 100 | $28.13460 | $2,813.46 |
| 260 | $26.30019 | $6,838.05 |
| 500 | $25.11448 | $12,557.24 |
| 1,000 | $23.91664 | $23,916.64 |
| 2,500 | $22.42086 | $56,052.15 |

