RM15TPD-10P(71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RM15TPD-10P(71)
RM15TPD-10P(71)
RM15TPD-10P(71)

RM15TPD-10P(71)

DigiKey Part Number
HR1741-ND
Manufacturer
Manufacturer Product Number
RM15TPD-10P(71)
Description
CONN PLUG MALE 10P SOLDER CUP
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
RM15TPD-10P(71) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Number of Positions
10
Shell Size - Insert
15
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Chrome
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Coupling Nut, Strain Relief
Shielding
-
Current Rating (Amps)
5A
Voltage Rating
350VAC, 490VDC
Cable Opening
0.386" (9.80mm)
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Aluminum Alloy, Chrome
Contact Material
Brass
Contact Finish Thickness - Mating
157.5µin (4.00µm)
Insert Material
Diallyl Phthalate (DAP)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.