
QR/P8-12S-C(21) | |
---|---|
DigiKey Part Number | 26-QR/P8-12S-C(21)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P8-12S-C(21) |
Description | CONN RCPT HSG RACK & PNL 12P BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Housing for Female Sockets Connector Black Panel Mount Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Rack and Panel | |
Number of Positions | 12 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Mating Guide | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.15000 | $29.15 |
10 | $24.78100 | $247.81 |
25 | $23.22720 | $580.68 |
50 | $22.11720 | $1,105.86 |
100 | $21.06120 | $2,106.12 |
250 | $19.74220 | $4,935.55 |
500 | $18.79990 | $9,399.95 |
1,000 | $17.90310 | $17,903.10 |
2,500 | $16.78325 | $41,958.12 |