
QR/P6-16S-C(21) | |
---|---|
DigiKey Part Number | 26-QR/P6-16S-C(21)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P6-16S-C(21) |
Description | CONN RCPT HSG RACK & PNL 16P BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Housing for Female Sockets Connector Black Panel Mount Rack and Panel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Rack and Panel | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Mating Guide | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $25.01560 | $1,250.78 |