
QR/P6-16P-C(01) | |
---|---|
DigiKey Part Number | H10107-ND |
Manufacturer | |
Manufacturer Product Number | QR/P6-16P-C(01) |
Description | CONN PLUG HSG RACK & PNL 16P BLK |
Customer Reference | |
Detailed Description | 16 Position Housing for Male Pins Connector Black Panel Mount Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | QR/P6-16P-C(01) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Housing for Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Guide Pin | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |