
QR/P6-12P-C(21) | |
---|---|
DigiKey Part Number | 26-QR/P6-12P-C(21)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P6-12P-C(21) |
Description | CONN PLUG HSG RACK & PNL 12P BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Housing for Male Pins Connector Black Panel Mount Rack and Panel |
EDA/CAD Models | QR/P6-12P-C(21) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Guide Pin | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.91000 | $22.91 |
10 | $19.45200 | $194.52 |
25 | $18.22840 | $455.71 |
50 | $17.35800 | $867.90 |
100 | $16.52960 | $1,652.96 |
250 | $15.49416 | $3,873.54 |
500 | $14.75434 | $7,377.17 |
1,000 | $14.05042 | $14,050.42 |
2,500 | $13.17140 | $32,928.50 |