
PS3-2UP | |
|---|---|
DigiKey Part Number | H122851-ND |
Manufacturer | |
Manufacturer Product Number | PS3-2UP |
Description | CONN RCPT 2POS PNL MNT |
Customer Reference | |
Detailed Description | 2 Connector Receptacle Panel Mount Black |
Datasheet | Datasheet |
EDA/CAD Models | PS3-2UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Receptacle | |
Connector Style | - | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | 2 | |
Mounting Type | Panel Mount | |
Termination | Screw | |
Contact Layout, Typical | 2 Power | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 150A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |

