PCN13-90S-2.54DSA(71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCN13-90S-2.54DSA(71)

DigiKey Part Number
H11208-ND
Manufacturer
Manufacturer Product Number
PCN13-90S-2.54DSA(71)
Description
CONN DIN RCPT 90POS
Customer Reference
Detailed Description
90 Position Din Connector Receptacle, Female Sockets Gold Through Hole
EDA/CAD Models
PCN13-90S-2.54DSA(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Last Time Buy
Connector Type
Receptacle, Female Sockets
Number of Positions
90
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
B
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 85°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 24/11/2025
All prices are in HKD
Tray
QuantityUnit PriceExt Price
20$45.62450$912.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.