



PCN10-90P-2.54DS(72) | |
---|---|
DigiKey Part Number | H11161-ND |
Manufacturer | |
Manufacturer Product Number | PCN10-90P-2.54DS(72) |
Description | CONN DIN HDR 90POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 90 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCN10-90P-2.54DS(72) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 90 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.20000 | $58.20 |
10 | $49.45000 | $494.50 |
30 | $45.75333 | $1,372.60 |
50 | $44.13340 | $2,206.67 |
100 | $42.02600 | $4,202.60 |
250 | $39.39572 | $9,848.93 |
500 | $37.51652 | $18,758.26 |
1,000 | $35.72754 | $35,727.54 |