
PCN10HB-50P-2.54DSA(72) | |
---|---|
DigiKey Part Number | H124290-ND |
Manufacturer | |
Manufacturer Product Number | PCN10HB-50P-2.54DSA(72) |
Description | CONN DIN HDR 50POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCN10HB-50P-2.54DSA(72) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 50 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.68000 | $59.68 |
20 | $48.28900 | $965.78 |
40 | $45.98200 | $1,839.28 |
60 | $44.68467 | $2,681.08 |
100 | $43.10280 | $4,310.28 |
260 | $40.29281 | $10,476.13 |
500 | $38.47702 | $19,238.51 |
1,000 | $36.64228 | $36,642.28 |