
P-1634A-CA(20) | |
---|---|
DigiKey Part Number | P-1634A-CA(20)-ND |
Manufacturer | |
Manufacturer Product Number | P-1634A-CA(20) |
Description | CONN PLUG 34POS SOLDER 26-30AWG |
Customer Reference | |
Detailed Description | 34 Position Rectangular Plug Connector Solder Eyelet Silver 26-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 34 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Spring Lock | |
Cable Termination | Solder Eyelet | |
Wire Type | Discrete | |
Wire Gauge | 26-30 AWG | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |