MS-151NB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 5,311
Unit Price: $23.50000
Datasheet
MS-151NB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-151NB

DigiKey Part Number
H11885TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MS-151NB
Description
CONN COAX SWITCH RCPT R/A 50OHM
Customer Reference
Detailed Description
Coaxial Switch - 4.15mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
3 GHz
Number of Ports
1
Features
Internal Switch
Housing Color
Black
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Stainless Steel
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 85°C
Mating Cycles
5000
Insertion Loss
0.6dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types